Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruConnect 2mm Miniature Test Socket Black

TruConnect 2mm Miniature Test Socket Black

Order Code:  

17-2892

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2892  Copy to clipboard
 Report an error

Discontinued

These black 2mm test sockets have been designed to be panel-mounted. Overall length, including solder tag, is 24mm; requires a 6mm mounting hole.


  • Simple assembly
  • Body: Brass
  • Contact plating: Nickel plated
  • Insulation: ABS
  • Mounting hole diameter: 6mm
  • Contact termination: Solder connection
  • Length: 24mm
Type 2mm panel socket
Colour Black
Gender Socket
Voltage Rating 30 / 60V
Current Rating 6A
Mount Panel

Questions


*Question functionality currently disabled


13 November 2018 Question by: Rapid Customer | Product code: 17-2892
Q. Is there a red companion for this series of connectors? I know that there are other types but the red equivalent appears to be missing... With thanks.
A. Hi Andy, thank you for your question. This range is being discontinued and only some of the black versions are still available, for a current range of 2mm sockets please see here.

Reviews


Be the first to submit a review