Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 2mm Connecting Plug Black

Order Code:  

17-2857

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2857  Copy to clipboard
 Report an error

Discontinued

This 2mm black connecting banana plug (dual male to female) has been machined from brass and gold plated. There is a moveable multi-lam contact cage spring for tight fit.


  • Body: Brass
  • Spring: Beryllium copper and gold plated
  • Insulation: ABS
  • Length: 31mm
  • Voltage: 30V AC - 60VDC
  • Maximum current rating: 16A
Type 2mm connecting plug
Colour Black
Gender Plug
Voltage Rating 30 / 60V
Current Rating 10A
Mount Cable

Reviews


Be the first to submit a review