Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 2mm Banana Plug Red

Order Code:  

17-2883

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 17-2883  Copy to clipboard
 Report an error

Discontinued

Build your own test leads with these do-it-yourself safety sheathed 2mm banana plugs. These 2mm test plugs have a solder bucket termination, a rigid insulating sleeve and soft ends for self-assembly of the test lead.


  • Simple assembly
  • Body: Brass
  • Spring: Beryllium copper,
  • Contact plating: Gold plated
  • Insulation: PVC
  • Cable diameter: 2mm
  • Contact: Solder
  • Length: 32.5mm
  • Available in black or red
Type 2mm plug
Colour Red
Gender Plug
Voltage Rating 30 / 60V
Current Rating 10A
Mount Cable

Reviews


Be the first to submit a review