Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton 2907 K 57 C - 8 Ohm Round Waterproof Speaker 5.7cm

Order Code:  

35-0575

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2907  Copy to clipboard EAN-13: 4007540029078
 Report an error

Discontinued

A waterproof 5.7cm (2.2in) miniature speaker from Visaton with transparent Mylar membrane and Neodymmagnet. IP protected on front side when built into a sealed enclosure, making it suitable for outside and harsh environments.


  • Voice and signal output in machines and equipment where space is at a premium
  • Good speech, intelligibility
  • Colour: black
  • Manufacturer's part 2907
Type Waterproof
Nominal Size 57mm
Power 2W
Impedance
IP Rating IP65
Connection 2.8 x 0.3 mm

Reviews


Be the first to submit a review