Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Visaton 2897 K 50 SQ - 8 Ohm Square Waterproof Mini Speaker 5cm

Visaton 2897 K 50 SQ - 8 Ohm Square Waterproof Mini Speaker 5cm

Order Code:  

35-0582

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: 2897  Copy to clipboard EAN-13: 4007540028972
 Report an error

Discontinued

A waterproof 5cm (2in) square miniature speaker from Visaton featuring a plastic diaphragm and square metal basket with 4 mounting holes and foam gasket. Its compact dimensions make it suitable for signal output in machines and other equipment where space is at a premium. IP protected on front side when built into a sealed enclosure, making it suitable for outside and harsh environments.


  • Colour: black
  • Metal basket
  • Plastic membrane (Mylar)
  • Functions in cold conditions according to EN 60068-2-1/EN 50155
  • 2.8 x 0.5mm contact pin
  • Manufacturer's part 2897
Type Waterproof
Nominal Size 50mm
Power 2W
Impedance
IP Rating IP65
Connection 2.8 x 0.5 mm (+) 2.8 x 0.5 mm (−)

Reviews


Be the first to submit a review