Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Commtel 285.120UK 3m High Speed Broadband Modem Lead

Commtel 285.120UK 3m High Speed Broadband Modem Lead

Order Code:  

19-7150

  Copy to clipboard
Brand: Commtel  Copy to clipboard MPN: 285.120UK  Copy to clipboard EAN-13: 5015972036464
 Report an error

Discontinued

If you are thinking about replacing or extending your modem cable then upgrade with this super high specification cable allowing you to gain the maximum performance from your equipment.
  • Simply plugs into the socket of the ADSL modem and a compatible ADSL wall socket, ADSL filter or compatible extension lead.
  • Ideal for high speed broadband connections
  • External shielding minimises interference from outside sources
  • Strain relief ensures a stronger plug connection
  • Gold plated copper contacts
  • Ensures optimum connection speed is maintained
  • Supplied with instructions for use
  • Supplied in lengths of 3m in black
Type Modem cable
Length 3m

Reviews


Be the first to submit a review