Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282777 Village Set - Z Scale

Order Code:  

55-3455

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282777  Copy to clipboard EAN-13: 4104090827779
  • Country of Origin:
 Report an error

Discontinued

This Z scale village set from Faller recreates a rural scene typical of Germany or central Europe. Manufactured to include fine details, such as the onion-domed village church, half-timbered house, modern family home and beer house/restaurant, as well as decoration pieces for the village square.

Church: 110 x 60 x 158mm
Houses: 58 x 40 x 39mm
Restaurant: 56 x 45 x 42mm


  • Age class: 15 years and over
  • Size: Z
  • Manufacturer's part 282777

Reviews


Be the first to submit a review