Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282776 Z Town Hall

Order Code:  

55-5335

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282776  Copy to clipboard EAN-13: 4104090827762
  • Country of Origin:
 Report an error

Discontinued

This Z scale town hall from Faller is a superb addition to any model set and includes wood paneling on the upper floor.


  • Age class: 15 years and over
  • Size: Z
  • Height: 60mm
  • Length: 63mm
  • Width: 46mm
  • Manufacturer's part 282776

Reviews


Be the first to submit a review