Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282775 Z Village Church

Order Code:  

55-5334

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282775  Copy to clipboard EAN-13: 4104090827755
  • Country of Origin:
 Report an error

Discontinued

This Z scale village church from Faller is a superb addition to any model set. Manufactured to include the finest details, such as the different tower roofs which are both included and can be alternated to suit the background.


  • Age class: 15 years and over
  • Height: 158mm
  • Length: 110mm
  • Width: 60mm
  • Size: Z
  • Manufacturer's part 282775

Reviews


Be the first to submit a review