Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282764 Z Development House

Order Code:  

55-5333

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282764  Copy to clipboard EAN-13: 4104090827649
  • Country of Origin:
 Report an error

Discontinued

This Z scale development house from Faller is a superb addition to any model set and remains easy for beginners to build. The kit contains: 36 items in 4 colours, paper mask and building instruction.


  • Age class: 15 years and over
  • Height: 38mm
  • Length: 48mm
  • Width: 41mm
  • Size: Z
  • Manufacturer's part 282764

Reviews


Be the first to submit a review