Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282762 Z Development House With Garage

Order Code:  

55-5331

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282762  Copy to clipboard EAN-13: 4104090827625
  • Country of Origin:
 Report an error

Discontinued

This Z scale development house with garage from Faller is a superb addition to any model set and remains easy for beginners to build.


  • Age class: 15 years and over
  • Height: 39mm
  • Length: 58mm
  • Width: 40mm
  • Size: Z
  • Manufacturer's part 282762

Reviews


Be the first to submit a review