Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282741 Engineering Works Z Scale

Order Code:  

55-3454

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282741  Copy to clipboard EAN-13: 4104090827410
  • Country of Origin:
 Report an error

Discontinued

This Z scale engineering works from Faller is an imposing piece of model industrial architecture. Manufactured to include the finest details, such as the stately building complex with office area, production hall and warehouse with a covered loading ramp.


  • Age class: 15 years and over
  • Height: 110mm
  • Length: 245mm
  • Width: 85mm
  • Size: Z
  • Manufacturer's part 282741

Reviews


Be the first to submit a review