Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282740 Z Goods Shed

Order Code:  

55-5329

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282740  Copy to clipboard EAN-13: 4104090827403
  • Country of Origin:
 Report an error

Discontinued

This Z scale goods shed from Faller is a superb addition to any model railway set. Manufactured to include the finest details, such as the free-loading ramp and wide hall doors.


  • Age class: 15 years and over
  • Height: 56mm
  • Length: 133mm
  • Width: 63mm
  • Size: Z
  • Manufacturer's part 282740

Reviews


Be the first to submit a review