Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282730 Z Level Crossing

Order Code:  

55-3007

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282730  Copy to clipboard EAN-13: 4104090827304
  • Country of Origin:
 Report an error

Discontinued

This Z scale level crossing from Faller is a superb addition to any model railway set. Manufactured to include the finest of details, including the red and white stripped barrier poles, it can be installed in single-or multi-track routes.


  • With barrier attendant huts
  • Size: Z
  • Width: 39mm
  • Length: 52mm
  • Height: 31mm
  • Age class: 15 years and over
  • Manufacturer's part 282730

Reviews


Be the first to submit a review