Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282718 Z 3 Platforms

Order Code:  

55-5326

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282718  Copy to clipboard EAN-13: 4104090027186
  • Country of Origin:
 Report an error

Discontinued

These Z scale 3 platforms from Faller is a superb addition to any model railway set. Manufactured to include the finest details, there are 2 glass-covered and one open platform, measuring 167mm long, with decoration parts.


  • Age class: 15 years and over
  • Height: 30mm
  • Length: 167mm
  • Width: 32mm
  • Size: Z
  • Manufacturer's part 282718

Reviews


Be the first to submit a review