Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282717 Z Signal Tower

Order Code:  

55-5325

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282717  Copy to clipboard EAN-13: 4104090827175
  • Country of Origin:
 Report an error

Discontinued

This Z scale signal tower from Faller is a superb addition to any model set. Manufactured to include the finest details, with a half-timbered construction and exterior stair.


  • Age class: 15 years and over
  • Height: 42mm
  • Length: 40mm
  • Width: 28mm
  • Size: Z
  • Manufacturer's part 282717

Reviews


Be the first to submit a review