Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 282711 Z Klingenberg Station

Order Code:  

55-5324

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 282711  Copy to clipboard EAN-13: 4104090827113
  • Country of Origin:
 Report an error

Discontinued

This Z scale railway station from Faller is a superb addition to any model railway set. A typical standard station in clinker construction, with brick base and shutters. Material mix of colored plastic, wood, and special cardboard parts. The attached goods shed is paneled with varnished real wood parts. Stairs, doors and loading docks are also made of natural wood.


  • Age class: 15 years and over
  • Height: 62mm
  • Length: 99.5mm
  • Width: 55mm
  • Size: Z
  • Manufacturer's part 282711

Reviews


Be the first to submit a review