Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28050R SLx Gold 17" - 70" LED TV Mount (Picture Frame Style)

Order Code:  

35-1032

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28050R  Copy to clipboard EAN-13: 5050171051924
 Report an error

Discontinued

The Philex SLx Gold 17 to 70in ultra slim LED tv mount is a universal picture frame style mount suitable for most TVs but perfect for LED TVs. The mount is easy to install and suspends the TV only 14.5mm from the wall which includes cable support for easy connection. It can support up to 50kg and has a locking system to secure the panel to the mount.
  • Lifetime guarantee
  • Dimensions 165 x 235 x 50mm
  • Weighs 0.4kg
  • Colour Black and Silver

Reviews


Be the first to submit a review