Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28040R SLx 26" - 47" TV Wall Mount - Adjustable Tilt

Order Code:  

35-1018

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28040R  Copy to clipboard EAN-13: 5050171051825
 Report an error

Discontinued

The Philex SLx 26 to 47in universal TV mount is suitable for most TVs weighing up to 75kg. The TV is suspended only 45mm from the wall for excellent use of space and can be slid laterally on the wall mount for perfect positioning. In order to help reduce glare the mount can be tilted 0° to +10°


  • Built-in spirit level
  • Locking system secures panel to mount
  • Dimensions 215 x 490 x 55mm
  • Weighs 2kg
  • Colour Black
Type Adjustable tilt
Size Range 26 to 47in

Reviews


Be the first to submit a review