Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28038R SLx 26" - 47" TV Wall Mount - Flat to Wall (Ultra Slim)

Order Code:  

35-1016

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28038R  Copy to clipboard EAN-13: 5050171051801
 Report an error

Discontinued

The Philex SLx 26 to 47in ultra slim flat to wall universal mount is suitable for most TVs up to 55kg. Installation is quick and easy and the TV can slide laterally on the wall for perfect positioning. The TV is suspended only 19mm from the wall in a picture frame style and is secured by a locking system.


  • Built-in spirit level
  • Dimensions 165 x 560 x 40mm
  • Weighs 1.44kg
  • Colour Black
Type Flat to wall
Size Range 26 to 47in

Reviews


Be the first to submit a review