Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28037R SLx Gold 14" - 32" TV Wall Mount - Multi Positional with Tilt

Order Code:  

35-1014

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28037R  Copy to clipboard EAN-13: 5050171051795
 Report an error

Discontinued

The Philex SLx Gold 14 to 32in multi position tv wall mount features unlimited positioning, folds flat, tilts, swivels (180°), extends (up to 350mm ) on 3 swivel points. Can support up to 20kg.


  • VESA mount 200 x 200mm max.
  • Built-in spirit level
  • Dimensions 195 x 300 x 90mm
  • Weighs 6.87kg
  • Colour Black
  • Lifetime guarantee
Type Multi-positional
Size Range 14 to 32in

Reviews


Be the first to submit a review