Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28034R SLx 17" - 37" TV Wall Mount - Tilt & Swivel

Order Code:  

35-1008

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28034R  Copy to clipboard EAN-13: 5050171051764
 Report an error

Discontinued

The Philex SLx 17 to 37in tilt and swivel TV wall mount extends up to 330mm from the wall and allows unlimited positioning. It folds flat, tilts up and down -20° to +20° to reduce glare, swivels 180° and extends from 2 swivel points. A built-in cable management channel guides wires helping to keep the installation neat. This is a universal mount suitable for most TVs.


  • Can support up to 30kg
  • Dimensions 250 x 375 x 70mm
  • Weighs 1.13kg
  • Colour Black
Type Tilt and swivel
Size Range 17 to 37in

Reviews


Be the first to submit a review