Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28033R SLx Gold 14" - 32" TV Wall Mount - Tilt & Swivel

Order Code:  

35-1006

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28033R  Copy to clipboard EAN-13: 5050171051757
 Report an error

Discontinued

The Philex SLx Gold 14 to 32in tilt and swivel tv wall mount has a contemporary and slim design without compromising functionality and supports TVs weighing up to 20kg. It can tilt up and down by -5° to +15° to reduce glare and swivel 180° for the optimum viewing angle. The TV is suspended only 90mm from the wall. To aid installation it has a built-in spirit level.


  • VESA mount: 200 x 200mm max.
  • Quick and easy to install
  • Lifetime guarantee
  • Dimensions 185 x 220 x 88mm
  • Weighs 1.1kg
  • Colour Black
Type Tilt and swivel
Size Range 14 to 32in

Reviews


Be the first to submit a review