Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Philex 28031R SLx Gold 14" - 32" TV Wall Mount - Flat to Wall

Order Code:  

35-1002

  Copy to clipboard
Brand: Philex  Copy to clipboard MPN: 28031R  Copy to clipboard EAN-13: 5050171051733
 Report an error

Discontinued

The Philex SLx Gold 14" - 32" flat-to-wall TV mount offers a contemporary and slim design without compromising functionality. The TV is suspended only 19mm from the wall in a picture frame style finish and can weigh up to 30kg.


  • Quick and easy to install
  • Lifetime guarantee
  • Dimensions 240 x 280 x 240mm
  • Weighs 3kg
  • Colour Black
Type Flat to wall
Size Range 14 to 32in

Reviews


Be the first to submit a review