Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 278-414-070 Purple Series Digilog 4 Pair 100m

Order Code:  

02-3030

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 278-414-070  Copy to clipboard
 Report an error

Discontinued

Van Damme Purple Series Digilog Ecoflex is a Low Smoke Zero Halogen (LSZH) jacketed audio multicore specifically for installation use.


  • Supplied as 4-pair
  • Ideal for installation in marine vessels, schools and colleges, government premises and public buildings
  • Supplied on reels of 100m
Number of Cores 4 pair
Colour Red/lilac
Conductor Stranding 7/0.16mm
Conductor Material Bare ultra pure oxygen free copper
Length 100m
Cable Diameter 2.9mm
Conductor Resistance 144Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 26/7AWG
Conductor Area 0.14mm²

Reviews


Be the first to submit a review