Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 278-305-020 Red Series Ecoflex LSZH Video Multicore 5-Way 50m Cable

Van Damme 278-305-020 Red Series Ecoflex LSZH Video Multicore 5-Way 50m Cable

Order Code:  

02-3047

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 278-305-020  Copy to clipboard
 Report an error

Discontinued

The Van Damme Red Series Ecoflex LSZH Video Multicore 5 Way 50m cable is a Low Smoke Zero Halogen (LSZH) jacketed versions of the 2 and 5 way Red Series Miniature Video multicore.

Mechanically and electrically identical, the use of LSZH materials makes them suitable for installations in public buildings, schools and colleges, government premises, marine vessels and other situations where LSZH is specified.

Industry colour coded and equipped with RG179 type connectors and small BNC boots, the Van Damme Red Series Ecoflex Lszh Video Multicore is a robust cable that can be relied upon to deliver every time and is simply unrivalled in its field.


  • Multicore video signal transmissions - SVHS (YC), YUV, RGBS and RGBHV
  • (VGA) in an installation environment
  • 30 metre recommended maximum length for analogue video
  • Longer run lengths achievable using appropriate distribution amplifiers (DAs)
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • 9.6mm overall diameter
  • 1mm jacket thickness
  • 119 Kg/km

Reviews


Be the first to submit a review