Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 278-075-000 SDI Vision Single Coax Lszh Ecoflex 100m

Order Code:  

02-3064

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 278-075-000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £148.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

A SDI Vision range of 75Ω precision coaxial cable comprising of a Low Smoke Zero Halogen jacketed single coax LSZH jacketed multicore.


  • Single coax LSZH
  • Transmission of SDI and analogue video signals
  • Short runs of 1.485 Gbyte/s HD-SDI
  • Supplied on reels of 100m
Impedance 75Ω
Colour Blue
Length 100m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review