Van Damme AVI Series LSZH (Low Smoke Zero Halogen) is a composite multicore cable capable of transmitting RGBHV and composite video combined with 4 AES/EBU digital/analogue pairs and 3 tracers for extended distance TX/RX RS232 data.
Multiple signal Audio Visual tie lines Installation in public buildings, schools and colleges, government premises and marine vessels Supplied in lengths of 50m
Cable Dielectric
Foam Skin Polyethylene
Cable Shielding
N/A
Capacitance
56.5pF/m
Conductor Material
Bare ultra pure oxygen free copper
Impedance
75 Ohms ± 2
Jacket Material
SHF-1 LSZH thermoplastic polymer
Length
50m
Type
AVI series
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.