Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 272543 N City Compact Bus Stops

Order Code:  

55-3453

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 272543  Copy to clipboard EAN-13: 4104090725433
  • Country of Origin:
 Report an error

Discontinued

These N scale city compact bus stops for Faller are a superb addition to any model set. Manufactured to include the finest details, such as the closed and open stops, as well as a bicycle stand with bicycles.

Measured-closed stop 49 x 22 x 18mm
Measured-open stop 51 x 19 x 18mm
Measured bicycle stands 32 x 14 x 6mm


  • Archetypal design
  • Age class: 15 years and over
  • Size: N
  • Manufacturer's part 272543

Reviews


Be the first to submit a review