Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 272532 N Lodge With Raised Hide

Order Code:  

55-3239

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 272532  Copy to clipboard EAN-13: 4104090725327
  • Country of Origin:
 Report an error

Discontinued

This N scale lodge with raised hide from Faller is a superb addition to any model set. Manufactured to include the finest details such as the hunting lodge, hunter stand and well.


  • Patented
  • Size: N
  • Width: 27mm
  • Height: 24mm
  • Length: 40mm
  • Age class:15 years and over
  • Manufacturer's part 272532

Reviews


Be the first to submit a review