Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-675-000 HD Vision 6 Way Dynamic Multicore 100m

Order Code:  

02-3054

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-675-000  Copy to clipboard
 Report an error

Discontinued

The Van Damme HD Vision 6 Way Dynamic Multicore 100m coaxial cables ensure trouble free performance with SMPTE 292M HD-SDI signals as well as SDI and analogue video.

Great attention has been paid to these high quality cables, including their electrical characteristics and tolerances, which feature a low smoke zero halogen jacketed single coax and 6-way PVC jacketed dynamic multicores. On top of that, the 6 Way Dynamic Multicore cables use ultra pure oxygen free copper for outstanding sonic integrity, while enabling the transmission of HD-SDI, SDI and analogue video signals.

For the audio world, these Van Damme cables are approved by Digidesign to integrate with the Venue Console up to 150 metres and for MADI applications.


  • Trouble free SDI and analogue video performance
  • Installation in public buildings, schools and colleges, government premises and marine vessels
  • Digidesign Venue Console Multicores
  • MADI multicore
  • Low smoke zero halogen jackets
  • Designed for touring, outside broadcast and other dynamic uses
  • 2.50 jacket thickness
  • 26mm overall diameter
  • 698 Kg/km 

Reviews


Be the first to submit a review