The Van Damme Black Series Tour Grade Twin-Axial Cable is one of the many high quality cables from the Van Damme range, offering a comprehensive conductor size and core count to accommodate almost all potential speaker signals.
8x 2.5mm twin axial Tough and flexible Matt black jacket for on stage use Supplied on reels of 25m
Number of Cores
8
Colour
Black
Conductor Stranding
50/0.25mm
Conductor Material
Bare ultra pure oxygen free copper
Length
25m
Cable Diameter
15.8mm
Conductor Resistance
7.65Ω/km
Capacitance
N/A
Conductor Stranding (AWG/Strands)
30/50AWG
Conductor Area
0.05mm²
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.