Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-565-060 Blue Series Speaker Cable 2 x 6mm Twin-Axial 25m

Van Damme 268-565-060 Blue Series Speaker Cable 2 x 6mm Twin-Axial 25m

Order Code:  

02-3118

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-565-060  Copy to clipboard
 Report an error

Discontinued

Van Damme Blue Series Tour Grade Speaker Cable offers a comprehensive conductor size and core count to accommodate almost all potential speaker signals.


  • Supplied as 2x 6.00mm twin axial
  • Matt black jacket for on stage use
  • 4mm multi-cores for high power and line array systems
  • 18 core multi-cores suitable for lighting use
  • Supplied in lengths of 25m

Reviews


Be the first to submit a review