Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-545-016 Black Series Tour Grade 16 x 4mm Multicore Cable 100m

Van Damme 268-545-016 Black Series Tour Grade 16 x 4mm Multicore Cable 100m

Order Code:  

02-3134

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-545-016  Copy to clipboard
 Report an error

Discontinued

The Van Damme Black Series Tour Grade Twin-Axial Cable is one of the many high quality cables from the Van Damme range, offering a comprehensive conductor size and core count to accommodate almost all potential speaker signals.


  • 16x 4mm twin axial
  • Tough and flexible
  • Matt black jacket for on stage use
  • Supplied on reels of 100m
Number of Cores 16
Colour Black
Conductor Stranding 127/0.20mm
Conductor Material Bare ultra pure oxygen free copper
Length 100m
Cable Diameter N/A
Conductor Resistance 4.6Ω/km
Capacitance N/A
Conductor Stranding (AWG/Strands) 32/127AWG
Conductor Area 0.03mm²

Reviews


Be the first to submit a review