Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-515-000 Tour Grade 2 x 1.5mm Twin-Axial Cable 10m

Van Damme 268-515-000 Tour Grade 2 x 1.5mm Twin-Axial Cable 10m

Order Code:  

02-3157

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-515-000  Copy to clipboard
 Report an error

Discontinued

The Van Damme Black Series Tour Grade Twin-Axial Cable is one of the many high quality cables from the Van Damme range, offering a comprehensive conductor size and core count to accommodate almost all potential speaker signals.


  • 2x 1.5mm twin axial
  • Tough and flexible
  • Matt black jacket for on stage use
  • Supplied on reels of 10m
Number of Cores 2
Colour Black
Conductor Stranding 30/0.25mm
Conductor Material Bare ultra pure oxygen free copper
Length 10m
Cable Diameter 6.5mm
Conductor Resistance 12.3Ω/km
Capacitance N/A
Conductor Stranding (AWG/Strands) 30/30AWG
Conductor Area 0.05mm²

Reviews


Be the first to submit a review