Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-504-000 Loudspeaker 2 x 4.0mm Hi-Fi Cable 100m

Order Code:  

02-3170

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-504-000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £312.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This cable comprises a shotgun style twin interconnect cable. This cable can be found in many professional world class recording and mastering studios.


  • Supplied as 2x 4.0mm
  • High end domestic hi-fi cables
  • Speaker cables have ultra fine 0.10mm conductors
  • 7- way plait construction to minimise the skin effect
  • Supplied in lengths of 100m
Length 100m
Cross-sectional area 4mm²
Conductor Size 12AWG
Colour Clear

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review