Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-416-050 Green Series Digi Grade 16 Pair 50m

Van Damme 268-416-050 Green Series Digi Grade 16 Pair 50m

Order Code:  

02-3236

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-416-050  Copy to clipboard
 Report an error

Discontinued

Van Damme green series digi grade cables have been specifically designed for the accurate transmission of digital audio signals.


  • Supplied as 16-pair
  • Multicore types have 26AWG conductors
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • Supplied on reels of 50m
Number of Cores 16 pair
Colour Green
Conductor Stranding 7/0.20mm
Conductor Material Bare ultra pure oxygen free copper
Length 50m
Cable Diameter 16.3mm
Conductor Resistance 93Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 24/7AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review