Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-385-202 AVI Series Standard 2 Video 2 Audio 10m

Van Damme 268-385-202 AVI Series Standard 2 Video 2 Audio 10m

Order Code:  

02-3263

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-385-202  Copy to clipboard
 Report an error

Discontinued

A range of composite audio video multicores with the option of either Van Damme standard or miniature video coaxial coupled with the 1 pair audio cable from Van Damme blue series.


  • Supplied as standard 2-video 2-audio cable
  • Transmission of analogue audio and video signals in one jacket
  • Matt black ultra flexible jacket for dynamic use
  • Supplied on reels of 10m
Attenuation 10 MHz 4.21 dB/100m
Cable Dielectric Polyethylene
Cable Shielding 13 Ohm
Capacitance 67pF/m
Conductor Material Bare ultra pure oxygen free copper
Impedance 75 Ohm
Jacket Material Flexible PVC
Length 10m
Type Standard video coaxial

Reviews


Be the first to submit a review