Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-350-504 AVI Series Mini 5 Video 4 Audio Cable 25m

Van Damme 268-350-504 AVI Series Mini 5 Video 4 Audio Cable 25m

Order Code:  

02-3259

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-350-504  Copy to clipboard
 Report an error

Discontinued

Buy Van Damme AVI Series Mini 5 Video 4 Audio Cable 25m - providing an elegant solution for the transmission of both video and analogue audio signals within the same outer jacket.


  • Supplied as mini 5-video 4-audio cable
  • Transmission of analogue audio and video signals in one jacket
  • Matt black ultra flexible jacket for dynamic use
  • Supplied on reels of 25m
Attenuation N/A
Cable Shielding -70 Ohm
Capacitance 100pF/m
Conductor Material Bare ultra pure oxygen free copper wire
Impedance N/A
Jacket Material PVC composite Sapphire blue RAL 5003
Length 25m
Type AVI series

Reviews


Be the first to submit a review