A range of composite audio video multicores with the option of either Van Damme standard or miniature video coaxial coupled with the 1 pair audio cable from Van Damme blue series.
Supplied as mini 5-video 4-audio cable Transmission of analogue audio and video signals in one jacket Matt black ultra flexible jacket for dynamic use Supplied on reels of 10m
Attenuation
N/A
Cable Dielectric
N/A
Cable Shielding
70 Ohm
Capacitance
100pF/m
Conductor Material
Bare ultra pure oxygen free copper wire
Impedance
N/A
Jacket Material
PVC composite Sapphire blue RAL 5003
Length
10m
Type
AVI series
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.