Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-314-020 Red Series Plasma Grade 4 Way Coaxial 50m

Van Damme 268-314-020 Red Series Plasma Grade 4 Way Coaxial 50m

Order Code:  

02-3266

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-314-020  Copy to clipboard
 Report an error

Discontinued

The Van Damme Red Series Plasma Grade 4 Way Coaxial 50m cable is a 4 way version of the Van Damme standard 75 Ohm coaxes.

Designed for use in the presentation and broadcast industries, they are commonly used for the transmission of video signals such as RGBHV and RGB Sync over longer distances - up to 100 metres for analogue video signals. They are flexible but also very robust and are ideal for multiple rig and de-rig situations due to the attention paid to their construction, overall diameter and weight.

Overall, a high quality cable providing accurate video signals and one that can be relied upon to deliver every time, the Van Damme Red Series Plasma Grade Coaxial is a cable unrivalled in its field.


  • Extended transmission of RGBHV and RGB Sync video signals
  • Well-designed – durable and tough
  • Can be used at up to 100 metres
  • Uses RG59 type crimp connectors
  • Ultra pure oxygen free copper for outstanding sonic integrity
  • 18mm overall diameter
  • 1.5mm jacket thickness
  • 350 Kg/km

Reviews


Be the first to submit a review