Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-311-020 Transmission Grade 11mm Stranded Conductor Triax 10m

Van Damme 268-311-020 Transmission Grade 11mm Stranded Conductor Triax 10m

Order Code:  

02-3315

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-311-020  Copy to clipboard
 Report an error

Discontinued

The Van Damme Transmission Grade 11mm Stranded Conductor Triax 25m camera cable is a thermoplastic rubber (TPR) stranded centre conductor type for patching and studio floor applications.

Precision manufactured to ensure compatibility with industry standard triax connectors, these cables have a red outer jacket in accordance with the UK convention and have been fully tested and compliant with IEC standards.

This high-quality and reliable cable never fails to deliver, while its superb durability and impressive safety standards make it a market leader.


  • Studio floor cable - ideal for use in professional environment
  • Silver coated pure oxygen free copper wire
  • Can be used with triax connector to BNC adaptors for long runs of serial digital video
  • 10.85mm overall diameter
  • 0.9mm jacket thickness
  • Supplied in lengths of 10m

Reviews


Be the first to submit a review