Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-309-060 Standard Plasma Grade Coaxial Blue 100m

Order Code:  

02-3275

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-309-060  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £171.44

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

Van Damme standard 75Ω plasma grade video coax is a high resolution cable designed for use with analogue video signals.


  • Supplied in blue
  • Supplied on reels of 100m
Impedance 75Ω
Colour Blue
Length 100m
Sold by Metre No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review