Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-306-000 Standard Plasma Grade Coaxial Black 500m

Order Code:  

02-3272

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-306-000  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £945.54
5+ £910.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeks
Available to back OrderPlease contact us for lead time

The Van Damme Standard 75 Ohm Plasma Grade Video Coax jet black is a high resolution cable designed for use with analogue video signals. Precision performance is combined with flexibility usually only found in microphone cables resulting in an excellent video cable for dynamic use in the broadcast, video and presentation markets.

Analogue video transmission up to 100 metres. Suitable for SP Dif digital audio, word clock and 360 Mb/s SD digital video up to 138 metres. Uses RG59 type crimp connectors.


  • Conductor size - 7 x 0.20 mm, 0.22 mm2 , AWG 24/7
  • Conductor type - Bare oxygen free copper
  • Incorporates Flexible PVC/jacket material
  • Insulation - Polyethylene
  • Cable diameter 6.10mm ± 0.15mm
  • RAL 9005
  • CE approval
  • Supplied on reels of 500m
Impedance 75+-3Ω
Colour Black
Length 500m
Type Plasma Grade Standard Coax cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review