Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-112-000 Black Series Tour Grade Multicore 12 Pair 50m

Van Damme 268-112-000 Black Series Tour Grade Multicore 12 Pair 50m

Order Code:  

02-3361

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-112-000  Copy to clipboard
 Report an error

Discontinued

This multi-core audio cable, also known as the Van Damme Black series, has been specifically designed to survive the rigours of the live touring market and other high stress demanding environments.


  • Supplied in 12-pair configuration
  • Overall braid for outstanding mechanical durability
  • Good flexibility
  • Supplied in lengths of 50m
Number of Cores 12 pair
Colour Black
Conductor Stranding 28/0.10mm
Conductor Material Bare ultra pure oxygen free copper
Length 50m
Cable Diameter 13mm
Conductor Resistance 90Ω/km
Capacitance 81pF/m
Conductor Stranding (AWG/Strands) 24/28AWG
Conductor Area 0.22mm²

Reviews


Be the first to submit a review