Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.
Supplied as 1-pair Supplied in traffic white Close lapped copper screen for the best compromise between effective shielding and flexibility Plain ultra pure oxygen free copper conductors Unsurpassed sound quality Supplied on reels of 25m
Number of Cores
1 pair
Colour
White
Conductor Stranding
1/0.20mm
Conductor Material
Bare silver plated ultra pure oxygen free copper
Length
25m
Cable Diameter
3.50mm
Conductor Resistance
85Ω/km
Capacitance
N/A
Conductor Stranding (AWG/Strands)
32/1AWG
Conductor Area
0.03mm²
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.