Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-064-090 Pro Grade Classic XKE 1 Pair Traffic White 10m

Van Damme 268-064-090 Pro Grade Classic XKE 1 Pair Traffic White 10m

Order Code:  

02-3591

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-064-090  Copy to clipboard
 Report an error

Discontinued

Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.


  • Supplied as 1-pair
  • Supplied in traffic white luminous bright orange nut brown claret violet
  • Close lapped copper screen for the best compromise between effective shielding and flexibility
  • Plain ultra pure oxygen free copper conductors
  • Unsurpassed sound quality
  • Supplied on reels of 10m
Conductor Material 1/0.20
Length Bare silver plated ultra pure oxygen free copperm
Cable Diameter 10mm
Conductor Resistance 3.50Ω/km
Capacitance 8pF/m
Conductor Stranding (AWG/Strands) N/A
Conductor Area 32/1mm²

Reviews


Be the first to submit a review