Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-064-090 Pro Grade Classic XKE 1 Pair Traffic White 100m

Van Damme 268-064-090 Pro Grade Classic XKE 1 Pair Traffic White 100m

Order Code:  

02-3561

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-064-090  Copy to clipboard
 Report an error

Discontinued

Van Damme tour grade classic XKE microphone cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.


  • Supplied as 1-pair
  • Supplied in traffic white
  • Close lapped copper screen for the best compromise between effective shielding and flexibility
  • Plain ultra pure oxygen free copper conductors
  • Unsurpassed sound quality
  • Supplied on reels of 100m
Number of Cores 1 pair
Colour White
Conductor Stranding 1/0.20mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 100m
Cable Diameter 3.5mm
Conductor Resistance 85Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 32/1AWG
Conductor Area 0.03mm²

Reviews


Be the first to submit a review