Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Van Damme 268-038-040 Tour Grade Classic XKE Starquad Sulphur Yellow Cable 300m

Van Damme 268-038-040 Tour Grade Classic XKE Starquad Sulphur Yellow Cable 300m

Order Code:  

02-3385

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-038-040  Copy to clipboard
 Report an error

Discontinued

Van Damme tour grade classic XKE starquad is specified for individual microphone level analogue audio signals in areas of high electronic interference. Ideal for outside broadcast microphones and any microphone used in areas that may be subject to EMI and RFI - for example in close proximity to lighting dimmer circuits and major power feeds.


  • Supplied in sulphur yellow
  • Ideal particularly for outside broadcasts and the film industry
  • Also suitable for line level analogue balanced audio
  • Supplied on reels of 300m
Number of Cores 1 pair
Colour Yellow
Conductor Stranding 7/ 0.08mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 300m
Cable Diameter 6mm
Conductor Resistance 93Ω/km
Capacitance 50pF/m
Conductor Stranding (AWG/Strands) 20/7AWG
Conductor Area 0.52mm²

Reviews


Be the first to submit a review