Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Van Damme 268-023-050 Tour Grade Classic XKE Mint Green Cable 100m reel

Order Code:  

02-3433

  Copy to clipboard
Brand: Van Damme  Copy to clipboard MPN: 268-023-050-100  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £197.66

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeks
Available to back OrderPlease contact us for lead time

Van Damme Tour Grade Classic XKE Microphone Mint Green cable combines flexibility, durability, noiseless operation and excellent handling characteristics. Van Damme microphone cables can be found in film and recording studios, high street music shops, professional touring applications and the education sector.

For mic and line level analogue balanced audio. Tightly packed cotton fillers ensure no static build up and even capacitance. Ideal for on stage use.


  • 7 x 0.10 mm bare silver plated oxygen-free copper
  • 21 x 0.10 mm bare ultra-pure oxygen-free copper
  • Incorporates Flexible PVC/Neoprene composite jacket material
  • Insulation - Cross-linked polyethylene
  • Cable diameter 6.35mm ± 0.15mm
  • RAL 6029
  • CE approval
  • Supplied on reels of 300m
Number of Cores 2
Colour Green
Conductor Stranding 7/0.1, 21/0.1mm
Conductor Material Bare silver plated ultra pure oxygen free copper
Length 300m
Cable Diameter 6.35mm
Conductor Resistance 85Ω/km
Cable Diameter (AWG) 3AWG
Capacitance 105pF/m
Conductor Stranding (AWG/Strands) 28AWG
Conductor Area 0.5mm²
Type Microphone cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review